LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Electroswitch C3P0212N-4115

Manufacturer
MPN
C3P0212N-4115
LCSC Part #
C6527673
Packaging
-
Customer #
Key Attributes
30° 1 2 125V 28V Rotary Switches RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw30°
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeCylindrical
Voltage Rating (DC)28V