LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1768-E/SO product image
Images for reference only

MICROCHIP PIC16F1768-E/SO

Manufacturer
MPN
PIC16F1768-E/SO
LCSC Part #
C643271
Packaging
SOIC-20-300mil
Customer #
Key Attributes
PIC 8 Bit 32MHz SOIC-20-300mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1768-E/SO
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1686$ 2.17
200+$ 0.8397$ 167.94
500+$ 0.8104$ 405.20
1,000+$ 0.7949$ 794.90
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
ADC (Bit)10bit
Number of I/O18
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM128Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The PIC16(L)F1764/5/8/9 family offers intelligent analog with digital peripherals to create up to two independent closedloop channels. These 14 and 20-pin devices enable the ability to interconnect the on-chip peripherals to create custom functions specific to each application; helping simplify the implementation of a complex control system and give designers the flexibility to innovate.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: DC – 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-Bit Timers
  • Up to Three 16-Bit Timers
  • Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (EWDT): - Low-power 31 kHz WDT - Software-selectable prescaler - Software-selectable enable
  • Up to 14 Kbytes Flash Program Memory
  • Up to 1024 Bytes Data RAM Memory
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash (HEF): - 128B of nonvolatile data storage 100K erase/write cycles
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1764/5/8/9) - 2.3V to 5.5V (PIC16F1764/5/8/9)
  • Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
  • Low-Power BOR (LPBOR): - 200 nA in Sleep
  • Configurable Logic Cell (CLC): - Up to three CLCs; up to four selected inputs - Integrated combinational and state logic
  • Up to Two Complementary Output Generators (COG): - Push-Pull, Full-Bridge and Steering modes
  • Up to Two Capture/Compare/PWM (CCP) modules
  • Pulse-Width Modulators (PWM): - Up to two 10-bit PWMs - Up to two 16-bit PWMs
  • Peripheral Pin Select (PPS): - Configure any digital pin to output
  • Serial Communications: - Enhanced USART (EUSART) - SPI, I2C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
  • Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control - Interrupt-On-Change (IOC) with edge select
  • Up to Two Data Signal Modulators (DSM)
  • 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
  • Up to Two Operational Amplifiers (OPA): - Selectable internal and external channels
  • Up to Four Fast Comparators (COMP): - Up to five external inverting inputs - Up to eight external noninverting inputs - Fixed Voltage Reference at noninverting input(s) - Comparator outputs externally accessible
  • Digital-to-Analog Converters (DAC): - Up to two 10-bit resolution DACs - Up to two 5-bit resolution DACs
  • Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
  • Zero-Cross Detector (ZCD): - Detect high-voltage AC signal
  • Programmable Ramp Generator (PRG): - Slope compensation - Ramp generation
  • High-Current Drive I/Os: - 100 mA capacity @ 5V
  • 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range, 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
  • External Oscillator Block with: - Three External Clock modes up to 32 MHz

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC16F18344-E/SOMICROCHIPSOIC-20-300mil10$ 2.8307
PIC16F18344-I/SOMICROCHIPSOIC-20-300mil26$ 1.9451
PIC16F1708-I/SOMICROCHIPSOIC-20-300mil6$2.7338 $7.0095
PIC16F18345-E/SOMICROCHIPSOIC-20-300mil10$ 2.5626
PIC16F1768T-I/SOMICROCHIPSOIC-20-300mil0$ 2.0112
PIC16F1618-E/SOMICROCHIPSOIC-20-300mil0$ 1.1831
PIC16F15344-E/SOMICROCHIPSOIC-20-300mil0$ 1.3043
PIC16F1708-E/SOMICROCHIPSOIC-20-300mil0$ 1.7473
PIC16F1618T-I/SOMICROCHIPSOIC-20-300mil0$ 1.4926
PIC16F1708T-I/SOMICROCHIPSOIC-20-300mil0$ 1.6145
PIC16F18344T-I/SOMICROCHIPSOIC-20-300mil0$ 1.0165
PIC16F1618-I/SOMICROCHIPSOIC-20-300mil0$ 3.9086
PIC16F1769T-I/SOMICROCHIPSOIC-20-300mil0$ 2.1084
PIC16F1769-I/SOMICROCHIPSOIC-20-300mil0$ 0.4631
PIC16LF1768-E/SOMICROCHIPSOIC-20-300mil0$ 1.7473
PIC16LF1768T-I/SOMICROCHIPSOIC-20-300mil0$ 2.0112
PIC16F1768-I/SOMICROCHIPSOIC-20-300mil0$ 1.3744
PIC16F15345-E/SOMICROCHIPSOIC-20-300mil0$ 0.6933
PIC16F1579-E/SOMICROCHIPSOIC-20-300mil0$ 1.5867
PIC16F1619-E/SOMICROCHIPSOIC-20-300mil0$ 1.7951