LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5015YN

Manufacturer
MPN
MIC5015YN
LCSC Part #
C641359
Packaging
PDIP-8
Customer #
Key Attributes
2.75V~30V PDIP-8 Gate Drivers RoHS
DatasheetMICROCHIP MIC5015YN
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingPDIP-8
Rise Time-
FeaturesEnable shutdown;Charge pump boost
Load TypeMOSFET
Voltage - Supply2.75V~30V
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)-

Introduction

AI Translation

MIC5014 and MIC5015 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely. The MIC5014/5 operates from a 2.75V to 30V supply. In highside configurations, the driver can control MOSFETs that switch loads of up to 30V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET. The MIC5014/5 has a TTL compatible control input. The MIC5014 is noninverting while the MIC5015 is inverting. The MIC5014/5 features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75V supply or a standard MOSFET from a 5V supply. The gate-to-source output voltage is internally limited to approximately 15V. The MIC5014/5 is protected against automotive load dump, reversed battery, and inductive load spikes of -20V. The driver’s overvoltage shutdown feature turns off the external MOSFET at approximately 35V to protect the load against power supply excursions. The MIC5014 is an improved pin-for-pin compatible replacement in many MIC5011 applications. The MIC5014/5 is available in plastic 8-pin DIP and 8-pin SOIC pacakges.

Features

AI Translation
  • 2.75V to 30V operation
  • 100μA maximum supply current (5V supply)
  • 15μA typical off-state current
  • Internal charge pump
  • TTL compatible input
  • Withstands 60V transient (load dump)
  • Reverse battery protected to –20V
  • Inductive spike protected to –20V
  • Overvoltage shutdown at 35V
  • Internal 15V gate protection
  • Minimum external parts
  • Operates in high-side or low-side configurations
  • 1μA control input pull-off
  • Inverting and noninverting versions

Applications

AI Translation
  • Automotive electrical load control
  • Battery-powered computer power management
  • Lamp control
  • Heater control
  • Motor control
  • Power bus switching