LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP2510T-E/SO

Manufacturer
MPN
MCP2510T-E/SO
LCSC Part #
C631464
Packaging
SOIC-18-300mil
Customer #
Key Attributes
Stand-Alone CAN Controller with SPI Interface
DatasheetMICROCHIP MCP2510T-E/SO
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
FeaturesProgrammable bit timing;Baud rate configuration;Auto retransmission control;Low-power mode
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
Data Rate1Mbps

Introduction

AI Translation

The MCP2510 is a Full Controller Area Network (CAN) protocol controller implementing CAN specification V2.0 A/B. It supports CAN 1.2, CAN 2.0A, CAN 2.0B Passive, and CAN 2.0B Active versions of the protocol, and is capable of transmitting and receiving standard and extended messages. It is also capable of both acceptance filtering and message management. It includes three transmit buffers and two receive buffers that reduce the amount of microcontroller (MCU) management required. The MCU communication is implemented via an industry standard Serial Peripheral Interface (SPI) with data rates up to 5 Mb/s.

Features

AI Translation
  • Implements Full CAN V2.0A and V2.0B at 1 Mb/s:
    • 0 - 8 byte message length
    • Standard and extended data frames
    • Programmable bit rate up to 1 Mb/s
    • Support for remote frames
    • Two receive buffers with prioritized message storage
    • Six full acceptance filters
    • Two full acceptance filter masks
    • Three transmit buffers with prioritization and abort features
    • Loop-back mode for self test operation
  • Hardware Features:
    • High Speed SPI Interface (5 MHz at 4.5V I temp)
    • Supports SPI modes 0,0 and 1,1
    • Clock out pin with programmable prescaler
    • Interrupt output pin with selectable enables
    • ‘Buffer full’ output pins configureable as interrupt pins for each receive buffer or as general purpose digital outputs
    • ‘Request to Send’ input pins configureable as control pins to request immediate message transmission for each transmit buffer or as general purpose digital inputs
    • Low Power Sleep mode
  • Low power CMOS technology:
    • Operates from 3.0V to 5.5V
    • 5 mA active current typical
    • 10 μA standby current typical at 5.5V
  • 18-pin PDIP/SOIC and 20-pin TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C