TOSHIBA TCR2LN27,LF(SE
| Manufacturer | |
| MPN | TCR2LN27,LF(SE |
| LCSC Part # | C6284232 |
| Packaging | SDFN-4(0.8x0.8) |
| Customer # | |
| Key Attributes | 2.7V Positive Fixed SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOSHIBA TCR2LN27,LF(SE |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Packaging | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Packaging | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Introduction
The TCR2LN series are CMOS general purpose single output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and auto-discharge option. The TCR2LN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm × 0.8 mm × 0.38 mm) and has a low dropout voltage of 250 mV (2.5 V output, lOUT = 150 mA). As small ceramic input and output capacitors 0.1 μF can be used with the TCR2LN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Features
- Low quiescent bias current (ΔB = 2 μA (max) at IOUT = 0 mA, Tj = -40 to 85 °C)
- Low dropout voltage VDO = 250 mV (typ.) at 2.5 V output, lOUT = 150 mA
- Wide range output voltage line up (VoUT = 0.8 to 3.6 V)
- High VOUT accuracy ±1.0 % (1.8 V ≤ VouT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, COUT = 0.1 μF)
- Ultra small package SDFN4 (0.8 mm × 0.8 mm × 0.38 mm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699 | $ 0.85 |
| 50+ | $ 0.1662 | $ 8.31 |
| 150+ | $ 0.1637 | $ 24.56 |
| 500+ | $ 0.1613 | $ 80.65 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Packaging | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Packaging | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Introduction
The TCR2LN series are CMOS general purpose single output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and auto-discharge option. The TCR2LN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm × 0.8 mm × 0.38 mm) and has a low dropout voltage of 250 mV (2.5 V output, lOUT = 150 mA). As small ceramic input and output capacitors 0.1 μF can be used with the TCR2LN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Features
- Low quiescent bias current (ΔB = 2 μA (max) at IOUT = 0 mA, Tj = -40 to 85 °C)
- Low dropout voltage VDO = 250 mV (typ.) at 2.5 V output, lOUT = 150 mA
- Wide range output voltage line up (VoUT = 0.8 to 3.6 V)
- High VOUT accuracy ±1.0 % (1.8 V ≤ VouT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, COUT = 0.1 μF)
- Ultra small package SDFN4 (0.8 mm × 0.8 mm × 0.38 mm)
C6284232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-1313B27-A4T1U3 | ABLIC | HSNT-4(0808) | 0 | $ 0.3647 | ||
| TCR2EN27,LF | TOSHIBA | SDFN-4(0.8x0.8) | 0 | $ 0.2005 | ||
| TCR2EN27,LF(SE | TOSHIBA | SDFN-4(0.8x0.8) | 0 | $ 0.1575 |