LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 767143333GPTR13

Manufacturer
MPN
767143333GPTR13
LCSC Part #
C6090375
Packaging
SOIC-14-5.6mm
Customer #
Key Attributes
RES ARRAY 7 RES 33kΩ SOIC-14-5.6mm
DatasheetCTS 767143333GPTR13
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerCTS
PackagingSOIC-14-5.6mm
Number of Resistors7
Number of Pins14
Tolerance±2%
Resistance33kΩ
Power(Watts)200mW
Temperature Coefficient±100ppm/℃

Introduction

AI Translation

The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.

Features

AI Translation
  • Surface mount gull-wing package
  • Rugged ceramic construction, medium body design - 5.59mm
  • No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
  • 30% less board space than molded products of equivalent power rating
  • Tape and reel or slide packaging
  • RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
  • Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components

Applications

AI Translation

Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity