LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP2311SN-7

Manufacturer
MPN
AP2311SN-7
LCSC Part #
C5564101
Packaging
UDFN2020-6
Customer #
Key Attributes
Single Channel Current-limited Power Switch
DatasheetDIODES AP2311SN-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingUDFN2020-6
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
Operating Voltage2.7V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Introduction

AI Translation

The AP2301 and AP2311 are single channel current-limited integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of Enable input. The devices have fast short-circuit response time for improved overall system robustness, and have integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, and offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the opendrain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SO-8, MSOP-8, MSOP-8EP, U-DFN3030- 8 (Type E) and U-DFN2020-6 packages.

Features

AI Translation
  • Single Channel Current-limited Power Switch
  • Output Discharge Function
  • Fast Short-circuit Response Time: 2µs
  • 2.5A Accurate Current Limiting
  • Reverse Current Blocking
  • 70mΩ On-resistance
  • Input Voltage Range: 2.7V to 5.5V
  • Built-in Soft-start with 0.6ms Typical Rise Time
  • Over-current and Thermal Protection
  • Fault Report (FLG) with Blanking Time (7ms Typ)
  • ESD Protection: 2kV HBM, 200V MM
  • Ambient Temperature Range: -40°C to +85°C
  • SO-8, MSOP-8, MSOP-8EP, U-DFN3030-8 (Type E) and U-DFN2020-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • UL Recognized, File Number E322375 IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • LCD TVs & Monitors
  • Set-Top-Boxes, Residential Gateways
  • Laptops, Desktops, Servers, e-Readers, Printers, Docking Stations, HUBs