Mixic MX118C
| Manufacturer | MixicAsian Brands |
| MPN | MX118C |
| LCSC Part # | C55200541 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2V~5V SOP-8 Motor Drivers, Controllers |
| Datasheet | Mixic MX118C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Mixic | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 190uA | |
| Output Current | 1.2A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Mixic | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 190uA | |
| Output Current | 1.2A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Mixic | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 190uA | |
| Output Current | 1.2A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Mixic | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 190uA | |
| Output Current | 1.2A | |
| Peak Current | 2.5A | |
| RDS(on) | 350mΩ |
Help & FeedbackShow similar products (0) >
C55200541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

