EMTEK BCMC121166800M00
| Manufacturer | EMTEKAsian Brands |
| MPN | BCMC121166800M00 |
| LCSC Part # | C54900528 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | 2mΩ 2 140Ω@100MHz SMD-4P,12x10.8mm Common Mode Chokes |
| Datasheet | EMTEK BCMC121166800M00 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 2mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 10A | |
| Impedance @ Frequency | 140Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 2mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 10A | |
| Impedance @ Frequency | 140Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 2mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 10A | |
| Impedance @ Frequency | 140Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 2mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 10A | |
| Impedance @ Frequency | 140Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



