LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 17DUC82WH10 product image
Images for reference only

SIEMENS 17DUC82WH10

Manufacturer
MPN
17DUC82WH10
LCSC Part #
C5476830
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 17DUC82WH10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9153.8084$ 9153.81
200+$ 3652.4295$ 730485.90
500+$ 3530.3783$ 1765189.15
1,000+$ 3470.071$ 3470071.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 3 - 12A, combination type, 30A fusible disconnect, 30A/250V fuse clips, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure

Features

AI Translation
  • Non-reversing motor starter
  • Three-phase full voltage
  • Solid-state overload relay
  • OLR current range 3 - 12A
  • Combination type
  • 30A fusible disconnect
  • 30A/250V fuse clips
  • NEMA 4X Type 304 stainless steel enclosure
  • Watertight, dusttight, and corrosion-resistant
  • Extra-wide enclosure

Applications

AI Translation

Industrial Control