XR XR5*7-122K-L
| Manufacturer | XRAsian Brands |
| MPN | XR5*7-122K-L |
| LCSC Part # | C52128465 |
| Packaging | Through Hole,D7xL10mm |
| Customer # | |
| Key Attributes | 1.2mH ±10% 120mA 7.5Ω Drum-core inductor Through Hole,D7xL10mm Fixed Inductors |
| Datasheet | XR XR5*7-122K-L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D7xL10mm | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 120mA | |
| DC Resistance(DCR) | 7.5Ω | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D7xL10mm | |
| Inductance | 1.2mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 120mA | |
| DC Resistance(DCR) | 7.5Ω | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D7xL10mm | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 120mA | |
| DC Resistance(DCR) | 7.5Ω | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D7xL10mm | |
| Inductance | 1.2mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 120mA | |
| DC Resistance(DCR) | 7.5Ω | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



