LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHANGLONG CL1210JN6K2P

Manufacturer
CHANGLONGAsian Brands
MPN
CL1210JN6K2P
LCSC Part #
C46635447
Packaging
1210
Customer #
Key Attributes
RES 6.2kΩ ±5% 500mW 1210
DatasheetCHANGLONG CL1210JN6K2P
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1210
Power(Watts)500mW
Resistance6.2kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+70℃