Siliup SP40N01ABGHNP
| Manufacturer | SiliupAsian Brands |
| MPN | SP40N01ABGHNP |
| LCSC Part # | C45351229 |
| Packaging | PDFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET 40V 200A PDFN5X6-8L |
| Datasheet | Siliup SP40N01ABGHNP |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.807nF | |
| Current - Continuous Drain(Id) | 250A | |
| Ciss-Input Capacitance | 5.604nF | |
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss) | 171pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 82nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.807nF | |
| Current - Continuous Drain(Id) | 250A | |
| Ciss-Input Capacitance | 5.604nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss) | 171pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 82nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.807nF | |
| Current - Continuous Drain(Id) | 250A | |
| Ciss-Input Capacitance | 5.604nF | |
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss) | 171pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 82nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.807nF | |
| Current - Continuous Drain(Id) | 250A | |
| Ciss-Input Capacitance | 5.604nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss) | 171pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 82nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
Help & FeedbackShow similar products (0) >
C45351229 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



