PANASONIC ERJ3LWFR010V
| Manufacturer | |
| MPN | ERJ3LWFR010V |
| LCSC Part # | C409059 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 0.01Ω ±1% 0.25W 0603 |
| Datasheet | PANASONIC ERJ3LWFR010V |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.148 | $ 0.74 |
| 50+ | $ 0.1443 | $ 7.22 |
| 150+ | $ 0.1419 | $ 21.29 |
| 500+ | $ 0.1395 | $ 69.75 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFL0603R0100FA | EATON | 0603 | 35 | $ 0.184 | ||
| UR73D1JTTD10L0F | KOA | 0603 | 0 | $ 0.1134 | ||
| RU1608FR010CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.1185 | ||
| RUK1608FR010CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.1777 | ||
| RL0816T-R010-F | SUSUMU | 0603 | 0 | $ 0.0517 | ||
| PF0603FRE7T0R01Z | YAGEO | 0603 | 0 | $ 0.1391 | ||
| PA0603FRM7T0R01L | YAGEO | 0603 | 0 | $ 0.2892 | ||
| PA0603FRE7T0R01L | YAGEO | 0603 | 0 | $ 0.1663 | ||
| PA0603FRM470R01L | YAGEO | 0603 | 0 | $ 0.1035 | ||
| PA0603FRE470R01L | YAGEO | 0603 | 0 | $ 0.1035 |

