muRata GRM022R61A103ME19L
| Manufacturer | |
| MPN | GRM022R61A103ME19L |
| LCSC Part # | C3876894 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 10nF X5R ±20% 10V 01005 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM022R61A103ME19L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0073 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
| 1,000+ | $ 0.0027 | $ 2.70 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM022R61A103KE19L | muRata | 01005 | 4,700 | $ 0.024 | ||
| GRM022R61C103KE01L | muRata | 01005 | 10,750 | $ 0.0151 | ||
| LMK042BJ103MC-W | Taiyo Yuden | 01005 | 0 | $ 0.0137 | ||
| MLASL042SB5103MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0376 | ||
| MSASL042SB5103MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0376 | ||
| LMK042BJ103KC-W | Taiyo Yuden | 01005 | 0 | $ 0.0167 | ||
| MSASL042SB5103KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0198 | ||
| MLASL042SB5103KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0376 | ||
| CC0100KRX5R6BB103 | YAGEO | 01005 | 0 | $ 0.0056 | ||
| GRM022C71A103KE01L | muRata | 01005 | 0 | $ 0.0048 |

