LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY V20DM45C-M3/I

Manufacturer
MPN
V20DM45C-M3/I
LCSC Part #
C3759060
Packaging
TO-263AC
Customer #
Key Attributes
1 Pair Common Cathode 10A 45V 620mV@10A TO-263AC Diode Arrays RoHS
DatasheetVISHAY V20DM45C-M3/I
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-263AC
Non-Repetitive Peak Forward Surge Current150A
Diode Configuration1 Pair Common Cathode
Current - Rectified10A
Operating Junction Temperature Range-40℃~+175℃
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)45V
Reverse Leakage Current (Ir)200uA@45V
Voltage - Forward(Vf@If)620mV@10A

Features

AI Translation
  • Trench MOS Schottky technology
  • Ultra-thin profile, typical height 1.7mm
  • Suitable for automated pick-and-place assembly
  • Low forward voltage drop, low power dissipation, RoHS compliant
  • High efficiency, halogen-free
  • MSL Level 1 per J-STD-020, lead-free, peak temperature up to 260°C
  • AEC-Q101 qualified available: automotive ordering code base P/N HM3

Applications

AI Translation

For use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications.