MICROCHIP JANS1N4133UR-1
| Manufacturer | |
| MPN | JANS1N4133UR-1 |
| LCSC Part # | C3734945 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 1 Independent 87V DO-213AA Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANS1N4133UR-1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@66.2V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 87V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@66.2V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 87V | |
| Impedance(Zzk) | - |
Introduction
The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.
Features
- Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
- Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
- DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
- RoHS-compliant devices available by adding "e3" suffix
Applications
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 1.8 to 100V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
- Hermetic surface mount package
- ESD insensitive per MIL-STD-750 Method 1020
- Minimal capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.2414 | $ 52.24 |
| 264+ | $ 20.2167 | $ 5337.21 |
| 528+ | $ 19.5067 | $ 10299.54 |
| 1,056+ | $ 19.1548 | $ 20227.47 |
Standard Packaging264/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@66.2V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 87V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@66.2V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 87V | |
| Impedance(Zzk) | - |
Introduction
The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.
Features
- Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
- Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
- DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
- RoHS-compliant devices available by adding "e3" suffix
Applications
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 1.8 to 100V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
- Hermetic surface mount package
- ESD insensitive per MIL-STD-750 Method 1020
- Minimal capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |