LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek 5.0SMDJ36A product image
Images for reference only

Meritek 5.0SMDJ36A

Manufacturer
MPN
5.0SMDJ36A
LCSC Part #
C3720007
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
58.1VC Clamp 86.1A Ipp TVS DIODE DO-214AB(SMC)
DatasheetMeritek 5.0SMDJ36A
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9132$ 0.91
200+$ 0.3548$ 70.96
500+$ 0.3409$ 170.45
1,000+$ 0.3348$ 334.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AB(SMC)
Clamping Voltage58.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)86.1A
Peak Pulse Power Dissipation (Ppp)5kW
Number of Channels1
Voltage - Breakdown40V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)36V

Features

AI Translation
  • Peak Power Dissipation: 5000W
  • Fast response time
  • Less than 2μA above 22V
  • Duty cycle: 0.01%
  • Excellent clamping capability
  • Low inductance
  • Built-in strain relief
  • Glass passivated junction
  • Flammability Classification 94V - O
  • UL/cUL safety approved: certification No: E223045

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
5.0SMDJ36ALittelfuseDO-214AB1,905$ 0.8224
5.0SMDJ36ADOWOSMC(DO-214AB)14,845$ 0.3378
5.0SMDJ36A/TR13BrightkingSMC(DO-214AB)1,237$ 0.4308
5.0SMDJ36ALiownSMC(DO-214AB)815$0.3601 $0.379
5.0SMDJ36ALeiditechSMC(DO-214AB)251$0.8294 $0.9424
8.0SMDJ36ALittelfuseDO-214AB4$ 2.8302
5.0SMDJ36AR+ODO-214AB(SMC)6,370$ 0.4294
5.0SMDJ36AMDD(Microdiode Semiconductor)SMC2,925$0.2694 $0.2866
5.0SMDJ36AYFWDO-214AB(SMC)200$0.5388 $0.5671
5.0SMDJ36A-T7LittelfuseDO-214AB(SMCJ)0$ 0.3831
5-0SMDJ36AHEATONSMC0$ 0.2923
TV50C360J-GComchipSMC(DO-214AB)0$ 0.7666
5.0SMDJ36ASHRAT7LittelfuseDO-214AB(SMCJ)0$ 13.3727
5.0SMDJ36ABOURNSDO-214AB(SMC)0$ 2.5336
5-0SMDJ36AEATONSMC0$ 0.2588
5KASMC36AHM3_A/HVISHAYDO-214AB(SMC)0$ 1.5588
5.0SMDJ36AHM6GTaiwan SemiconductorDO-214AB(SMC)0$ 2.2074
5.0SMDJ36AHTaiwan SemiconductorDO-214AB(SMC)0$ 0.9074
8.0SMDJ36A-T7LittelfuseDO-214AB(SMCJ)0$ 0.5613
TVS36SMCP50SSGSEMISMC0$ 0.5648