LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EPF10K50EFI256-2 product image
Images for reference only

Intel/Altera EPF10K50EFI256-2

Manufacturer
MPN
EPF10K50EFI256-2
LCSC Part #
C3291925
Packaging
FBGA-256
Customer #
Key Attributes
191 2880 360 FBGA-256 FPGAs (Field Programmable Gate Array)
DatasheetIntel/Altera EPF10K50EFI256-2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 191.0024$ 191.00
200+$ 73.9154$ 14783.08
500+$ 71.3176$ 35658.80
1,000+$ 70.0345$ 70034.50
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-256
Total RAM capacity40960bit
Number of I/O191
Number of Logic Elements/Blocks2880
Number of LAB/CLBs360

Introduction

AI Translation

Altera's FLEX 10K devices are the industry's first embedded PLDs. Based on reconfigurable CMOS SRAM elements, the Flexible Logic Element MatriX (FLEX) architecture incorporates all the features necessary to implement common gate array macrofunctions. With up to 250,000 gates, FLEX 10K family devices provide sufficient density, speed, and features to integrate an entire system — including multiple 32-bit buses — into a single device. FLEX 10K devices are reconfigurable, allowing 100% testing prior to shipment. As a result, designers are not required to generate test vectors for fault coverage purposes. Furthermore, designers need not manage inventory across different ASIC designs; FLEX 10K devices can be configured on the board to implement the specific required functions.

Features

AI Translation
  • Industry's first embedded PLD family with on-chip SOPC integration
  • Embedded array for implementing macrofunctions such as efficient memory and dedicated logic functions; logic array for general-purpose logic functions
  • High density, with typical gate counts from 10,000 to 250,000 (see Tables 1 and 2)
  • Up to 40,960 RAM bits; 2,048 bits per EAB, all usable without reducing logic capacity
  • System-level features: MultiVolt™ I/O interface support; 5.0-V tolerant input pins on FLEX 10KA devices; low power consumption (typical standby current less than 0.5 mA for most devices); FLEX 10K and FLEX 10KA devices support PCI SIG PCI Local Bus Specification Revision 2.2; FLEX 10KA devices include pull-up clamp diodes selectable per pin for 3.3-V PCI compliance; select FLEX 10KA devices support 5.0-V PCI bus with loads of 8 or fewer; built-in IEEE Std. 1149.1-1990 JTAG BST circuitry consuming no device logic
  • Devices manufactured on advanced process technology with 3.3-V or 5.0-V operating supply voltage (see Table 3)
  • In-circuit reconfiguration (ICR) via external configuration device, intelligent controller, or JTAG port
  • ClockLock™ and ClockBoost™ options for reduced clock delay/skew and clock multiplication
  • Built-in low-skew clock distribution tree
  • 100% functional testing of all devices, no test vectors or scan chains required
  • Flexible interconnect: FastTrack® continuous routing structure for fast, predictable interconnect delays; dedicated carry chain for arithmetic functions such as fast adders, counters, and comparators (used automatically by software tools and macrofunctions); dedicated cascade chain for high-speed, high-fanin logic functions (used automatically by software tools and macrofunctions); tri-state emulation for internal tri-state buses; up to six global clock signals and four global clear signals
  • Powerful I/O pins: individual tri-state output enable control per pin; open-drain option per I/O pin; programmable output slew-rate control to reduce switching noise; hot-socketing support on FLEX 10KA devices
  • Peripheral registers for fast setup and clock-to-output delays
  • Flexible packaging options: available in packages ranging from 84 to 600 pins (see Tables 4 and 5); pin-compatible with other FLEX 10K devices in the same package; FineLine BGA packages for maximum board space efficiency
  • Altera development system provides software design support and automatic place-and-route for Windows-based PCs and Sun SPARCstation and HP 9000 Series 700/800 workstations
  • Additional design entry and simulation support via EDIF 200 and 300 netlist files, LPM, DesignWare components, Verilog HDL, VHDL, and interfaces to popular EDA tools from Cadence, Exemplar Logic, Mentor Graphics, OrCAD, Synopsys, Synplicity, VeriBest, and Viewlogic