SILICON LABS C8051F333-GM
| Manufacturer | |
| MPN | C8051F333-GM |
| LCSC Part # | C3233016 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 25MHz QFN-20(4x4) Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F333-GM |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 200 ksps
- Up to 16 external single-ended or differential inputs
- VREF from internal VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current (0.4 μA)
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 2.7 to 3.6 V
- Typical operating current: 6.4 mA at 25 MHz; 9 μA at 32 kHz
- Typical stop mode current: 0.1 μA
- Temperature Range: -40 to +85 °C
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Expanded interrupt handler
- 768 bytes internal data RAM (256 + 512)
- 8 kB (‘F330/1), 4 kB (‘F332/3), or 2 kB (‘F334/5) Flash; In-system programmable in 512-byte Sectors—512 bytes are reserved in the 8 kB devices
- 17 Port I/O; All 5 V tolerant with high sink current
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with three capture/compare modules
- Real time clock mode using PCA or timer and external clock source
- Two internal oscillators:
- 24.5 MHz with ±2% accuracy supports crystal-less UART operation
- 80/40/20/10 kHz low frequency, low power
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1738 | $ 4.17 |
| 200+ | $ 1.6155 | $ 323.10 |
| 500+ | $ 1.5585 | $ 779.25 |
| 1,000+ | $ 1.5307 | $ 1530.70 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 200 ksps
- Up to 16 external single-ended or differential inputs
- VREF from internal VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current (0.4 μA)
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 2.7 to 3.6 V
- Typical operating current: 6.4 mA at 25 MHz; 9 μA at 32 kHz
- Typical stop mode current: 0.1 μA
- Temperature Range: -40 to +85 °C
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Expanded interrupt handler
- 768 bytes internal data RAM (256 + 512)
- 8 kB (‘F330/1), 4 kB (‘F332/3), or 2 kB (‘F334/5) Flash; In-system programmable in 512-byte Sectors—512 bytes are reserved in the 8 kB devices
- 17 Port I/O; All 5 V tolerant with high sink current
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with three capture/compare modules
- Real time clock mode using PCA or timer and external clock source
- Two internal oscillators:
- 24.5 MHz with ±2% accuracy supports crystal-less UART operation
- 80/40/20/10 kHz low frequency, low power
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
C3233016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C8051F331-GMR | SILICON LABS | MLP-20(4x4) | 10 | $ 12.2243 | ||
| C8051F331-GM | SILICON LABS | MLP-20(4x4) | 10 | $ 17.0036 | ||
| C8051F396-A-GMR | SILICON LABS | QFN-20(4x4) | 1,507 | $ 2.2393 | ||
| C8051F333-GMR | SILICON LABS | QFN-20(4x4) | 0 | $ 7.0268 | ||
| C8051F332-GMR | SILICON LABS | QFN-20(4x4) | 0 | $ 4.7138 | ||
| C8051F332-GM | SILICON LABS | QFN-20(4x4) | 0 | $ 4.5549 | ||
| C8051F399-A-GMR | SILICON LABS | QFN-20(4x4) | 0 | $ 2.9254 |