LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON AP/HTC-200M

Manufacturer
MPN
AP/HTC-200M
LCSC Part #
C3206855
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON AP/HTC-200M
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Features

AI Translation
  • HTC-15M: UL 4248 rated 250 V, 20 A; IEC 60217-6 rated 250 V, 6.3 A, 1.6 W; self-certified voltage rating 500 V, 20 A; tin-plated brass terminals; cURus recognized, Guide IZLT2 and IZLT8, File No. 14853; available with HTC-150M (transparent) and HTC-140M (beige/natural) covers, HTC-150M flame rating UL94-V2, HTC-140M flame rating UL94-V0
  • HTC-78M: UL 4248 rated 250 V, 20 A; IEC 60127-6 rated 250 V, 6.3 A, 1.6 W; self-certified voltage rating 500 V, 20 A; cURus recognized, Guide IZLT2 and IZLT8, File No. 14853; available with HTC-100M cover, flame rating UL94-V0
  • HTC-60M: UL 4248 rated 250 V, 20 A; IEC 60127-6 rated 250 V, 6.3 A, 1.6 W; tin-plated bronze terminals
  • BK4-HTC-518M: 250 V, 15 A; phenolic plastic, UL 94V-0, black; clips copper alloy, nickel-plated; terminals brass, nickel-plated
  • BK4-HTC-528M: 250 V, 15 A; phenolic plastic, UL 94V-0, black; clips copper alloy, nickel-plated; terminals brass, nickel-plated
  • HTC-200M: tin-plated bronze, tape and ammo pack
  • HTC-210M: tin-plated brass
  • HTC-45M: 250 V, 10 A, 2.5 W, bayonet cap/carrier; operating temperature range -30°C ~ +85°C; cURus recognized, Guide IZLT2 and IZLT8, File No. 14853; VDE certification No. 40004456; maximum dimensions with fuse installed
  • HTC-50M: 250 V, 10 A, 2.5 W, bayonet cap/carrier; operating temperature range -30°C ~ +85°C; cURus recognized, Guide IZLT2 and IZLT8, File No. 14853; VDE certification No. 40004456; maximum dimensions with fuse installed
  • General HTC specifications: compliant with IEC 68-2-20; molding material flame rating UL94V-0