ST EVAL-L9945
| Manufacturer | |
| MPN | EVAL-L9945 |
| LCSC Part # | C2970656 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet | ST EVAL-L9945 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EVAL-L9945 is an evaluation board for evaluating the L9945, a flexible high-side/low-side configurable pre-driver capable of driving NMOS and PMOS. The device can be configured as a standalone 8-channel high-side and low-side pre-driver, 2 H-bridge pre-drivers, or 2 pick-and-hold pre-drivers via SPI configuration and on-board jumpers. All channels feature short-circuit, overcurrent, and over-temperature protection. The board can be connected to the SPC563M-DISP.
Features
- Voltage range: 3.8V to 36V
- 8-channel configurable MOSFET pre-driver: supports high-side (N-channel and P-channel MOS), low-side (N-channel MOS), H-bridge (up to 2 H-bridges), peak-and-hold (2 loads)
- Device register configuration and full diagnostics via SPI
- All relevant pins accessible via test points
- Input signal connector compatible with SPC563M-DISP evaluation board
- Connectable to universal MCU boards via simple adapter
Applications
- Evaluation of L9945 intelligent power device
- Testing and development of driver circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EVAL-L9945 is an evaluation board for evaluating the L9945, a flexible high-side/low-side configurable pre-driver capable of driving NMOS and PMOS. The device can be configured as a standalone 8-channel high-side and low-side pre-driver, 2 H-bridge pre-drivers, or 2 pick-and-hold pre-drivers via SPI configuration and on-board jumpers. All channels feature short-circuit, overcurrent, and over-temperature protection. The board can be connected to the SPC563M-DISP.
Features
- Voltage range: 3.8V to 36V
- 8-channel configurable MOSFET pre-driver: supports high-side (N-channel and P-channel MOS), low-side (N-channel MOS), H-bridge (up to 2 H-bridges), peak-and-hold (2 loads)
- Device register configuration and full diagnostics via SPI
- All relevant pins accessible via test points
- Input signal connector compatible with SPC563M-DISP evaluation board
- Connectable to universal MCU boards via simple adapter
Applications
- Evaluation of L9945 intelligent power device
- Testing and development of driver circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

