PANASONIC ERZ-HF2M220F
| Manufacturer | |
| MPN | ERZ-HF2M220F |
| LCSC Part # | C20024740 |
| Packaging | - |
| Customer # | |
| Key Attributes | Varistors, MOVs |
| Datasheet | PANASONIC ERZ-HF2M220F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with load dump surge test (JASO D 001-94) [Vp = 70 V, τ = 200 ms, Ri = 0.8 Ω]
- Compliant with load dump surge tests ISO7637-2 and ISO16750-2
- Suitable for automotive applications
- Compact SMD package
- Compatible with wave soldering / reflow soldering / soldering iron
- Superior resistance to "solder heat shock" due to molded construction
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- Protects 12V DC automotive body and accessory ECUs against load dump surges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with load dump surge test (JASO D 001-94) [Vp = 70 V, τ = 200 ms, Ri = 0.8 Ω]
- Compliant with load dump surge tests ISO7637-2 and ISO16750-2
- Suitable for automotive applications
- Compact SMD package
- Compatible with wave soldering / reflow soldering / soldering iron
- Superior resistance to "solder heat shock" due to molded construction
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- Protects 12V DC automotive body and accessory ECUs against load dump surges
C20024740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |