LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cirrus Logic CDB3318

Manufacturer
MPN
CDB3318
LCSC Part #
C17629314
Packaging
-
Customer #
Key Attributes
Audio Evaluation and Demonstration Boards and Kits RoHS
DatasheetCirrus Logic CDB3318
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The CDB3318 evaluation board is an excellent tool for evaluating the CS3318 analog volume control. Evaluation requires an analog signal source and analyzer, a power supply, and a Windows-compatible PC. Standard RCA audio jacks facilitate connection of external analog signals to the evaluation board. Each input and output of the CS3318 can be independently AC- or DC-coupled to its respective I/O connector. Windows software provides a GUI for convenient configuration of the CDB3318. The software communicates via the PC's USB or serial port to configure the control port registers, enabling evaluation of all CS3318 features. In addition to serial control provided through the PC, the evaluation board can be configured to accept external control signals for operation within a user application during system development. To facilitate multi-CS3318 system designs, an interface is provided for connecting serial control signals between multiple CDB3318 evaluation boards.

Features

AI Translation
  • Single-ended analog input
  • Single-ended analog output with AC and DC coupled analog I/O support
  • Flexible serial control I/O interface
    • Serial control input interface accommodating onboard and external serial controllers
    • Serial control output interface for "daisy-chaining" serial control across multiple CDB3318 evaluation boards
    • 3.3V logic interface levels
  • Demonstrates recommended layout and grounding arrangements
  • Minimum power supply requirements: ±8V to ±9V and ground
  • Windows-compatible software interface — easy-to-use and intuitive GUI for channel and master volume control, with USB and RS-232 PC connectivity