LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XCKU5P-2FFVD900E product image
Images for reference only

AMD/XILINX XCKU5P-2FFVD900E

Manufacturer
MPN
XCKU5P-2FFVD900E
LCSC Part #
C1553545
Packaging
FCBGA-900
Customer #
Key Attributes
FCBGA-900 FPGAs (Field Programmable Gate Array) RoHS
DatasheetAMD/XILINX XCKU5P-2FFVD900E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1164.6399$ 1164.64
30+$ 1106.115$ 33183.45
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Xilinx UltraScale architecture comprises high- performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through numerous innovative technological advancements. Kintex UltraScale FPGAs: High- performance FPGAs with a focus on price/performance, using both monolithic and next- generation stacked silicon interconnect (SSI) technology. High DSP and block RAM- to- logic ratios and next- generation transceivers, combined with low- cost packaging, enable an optimum blend of capability and cost. Kintex UltraScale + FPGAs: Increased performance and on- chip UltraRAM memory to reduce BOM cost. The ideal mix of high- performance peripherals and cost- effective system implementation. Kintex UltraScale + FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Virtex UltraScale FPGAs: High- capacity, high- performance FPGAs enabled using both monolithic and next- generation SSI technology. Virtex UltraScale devices achieve the highest system capacity, bandwidth, and performance to address key market and application requirements through integration of various system- level functions. Virtex UltraScale + FPGAs: The highest transceiver bandwidth, highest DSP count, and highest on- chip and in- package memory available in the UltraScale architecture. Virtex UltraScale + FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope. Zynq UltraScale + MPSoCs: Combine the Arm v8- based Cortex - A53 high- performance energy- efficient 64- bit application processor with the Arm Cortex R5F real- time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration. Zynq UltraScale + RFSoCs: Combine RF data converter subsystem and forward error correction with industry- leading programmable logic and heterogeneous processing capability. Integrated RF- ADCs, RF- DACs, and soft decision FECs (SD- FEC) provide the key subsystems for multiband, multi- mode cellular radios and cable infrastructure.