LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Lattice LFE2-70SE-7FN672C

Manufacturer
MPN
LFE2-70SE-7FN672C
LCSC Part #
C1552576
Packaging
FPBGA-672
Customer #
Key Attributes
500 68000 8500 FPBGA-672 FPGAs (Field Programmable Gate Array) RoHS
DatasheetLattice LFE2-70SE-7FN672C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerLattice
PackagingFPBGA-672
Total RAM capacity1056768bit
Number of I/O500
Number of Logic Elements/Blocks68000
Number of LAB/CLBs8500
Programmable Type-

Introduction

AI Translation

The LatticeECP2/M series FPGA devices are optimized to deliver advanced DSP blocks, high-speed SERDES (LatticeECP2M series only), and high-speed source-synchronous interfaces in a cost-effective FPGA architecture. This combination is achieved through advances in device architecture and the use of 90nm technology. The LatticeECP2/M FPGA architecture is optimized for high performance and low cost, incorporating LUT-based logic, distributed and embedded memory, PLLs, DLLs, pre-engineered source-synchronous I/O support, enhanced sysDSP blocks, and advanced configuration support including encryption ("S" versions only) and dual-boot capability. The LatticeECP2M device family features high-speed SERDES with PCS. These SERDES with PCS blocks, offering high jitter tolerance and low transmit jitter, can be configured to support a range of popular data protocols including PCI Express, Ethernet (1GbE and SGMII), OBSAI, and CPRI. Transmit pre-emphasis and receive equalization settings make the SERDES suitable for chip-to-chip and small-form-factor backplane applications. Lattice Diamond® design software enables efficient implementation of large, complex designs using the LatticeECP2/M FPGA family. The LatticeECP2/M synthesis library support is compatible with popular logic synthesis tools. The software uses synthesis tool output and constraints from its floorplanning tool to place and route designs in LatticeECP2/M devices. The design tool extracts timing from the routed design and back-annotates it into the design for timing verification. Lattice provides numerous pre-designed IP blocks for the LatticeECP2/M family. By using these IP cores as standardized building blocks, designers can focus on the unique aspects of their designs, thereby improving productivity.

Features

AI Translation
  • High logic density for system integration
  • 6K to 95K LUTs
  • 90 to 583 I/Os
  • Embedded SERDES (LatticeECP2M only)
  • Data rates 250 Mbps to 3.125 Gbps
  • Up to 16 channels per device, supporting PCI Express, Ethernet (1GbE, SGMII), OBSAI, CPRI, and Serial RapidIO
  • sysDSP™ blocks
  • 3 to 42 blocks for high-performance multiply and accumulate
  • Each block supports one 36×36, four 18×18, or eight 9×9 multipliers
  • Flexible memory resources
  • 55Kbits to 5308Kbits sysMEM™ embedded block RAM
  • 18Kbit blocks
  • Single-port, pseudo dual-port, and true dual-port
  • Byte enable mode support
  • 12K to 202Kbits distributed RAM
  • Single-port and pseudo dual-port
  • sysCLOCK analog PLLs and DLLs
  • Two GPLLs and up to six SPLLs per device
  • Clock multiplication, division, phase, and delay adjustment
  • Dynamic PLL adjustment
  • Two general-purpose DLLs per device
  • Pre-designed source-synchronous I/O
  • DDR registers in I/O cells
  • Dedicated gear logic
  • Support for source-synchronous standards such as SPI4.2, SFI4 (DDR mode), XGMII
  • High-speed ADC/DAC devices
  • Dedicated DDR and DDR2 memory support, DDR1: 400 (200MHz) / DDR2: 533 (266MHz)
  • Dedicated DQS support
  • Programmable sysI/O™ buffers supporting a wide range of interfaces
  • LVTTL and LVCMOS 33/25/18/15/12
  • SSTL 3/2/18 I, II
  • HSTL15 I and HSTL18 I, II
  • PCI and differential HSTL, SSTL
  • LVDS, RSDS, Bus-LVDS, MLVDS, LVPECL
  • Flexible device configuration
  • IEEE 1149.1 boundary scan compliant
  • Dedicated bank for configuration I/Os
  • SPI boot flash interface
  • Dual boot image support
  • TransFR™ I/O for simple field updates
  • Embedded soft error detection macro
  • Optional bitstream encryption (LatticeECP2/M "S" versions only)
  • System-level support
  • ispTRACY™ internal logic analyzer feature
  • On-chip oscillator for initialization and general purpose
  • 1.2V core supply