MAXIM MAX251ESD+
| Manufacturer | |
| MPN | MAX251ESD+ |
| LCSC Part # | C1545583 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Transceiver SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX251ESD+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Type | Transceiver | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | No | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Type | Transceiver | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | No | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | - |
Introduction
The MAX250 and MAx251 chipset form the heart of a complete, electrically isolated, RS - 232 dual transmitter/receiver. By combining many functions on two chips, the cost and complexity required for an isolated digital interface is greatly reduced. Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are all that are required to complete a 19.2k baud transceiver. Faster data rates are possible by using high speed optocouplers. In addition to the driving and receiving circuitry for the optocouplers, the chipset includes a push - pull transformer driver to supply power to the interface's isolated side.
The MAX250 and MAx251, together with four optocouplers and a transformer, form an isolated dual RS - 232 transmitter and receiver. The MAx250 connects to the non - isolated or logic side of the interface, translating logic signals to and from the optocouplers, while the MAx251 resides on the isolated side.
Features
- Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are required to complete a 19.2k baud transceiver
- Faster data rates are possible by using high speed optocouplers
- Single +5V operation
- A low power shutdown mode
- Output enable control for three - state operation
- Supplied in 14 lead DlP, 14 lead small outline and 20 leadless chip carrier packages
Applications
- High Noise Data Communications
- Industrial Communications
- Data Links To Analog Circuits
- Bridge Ground Differentials
- Isolated Data Interface
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Type | Transceiver | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | No | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Type | Transceiver | |
| Voltage - Supply | - | |
| Data Rate | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | No | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | - |
Introduction
The MAX250 and MAx251 chipset form the heart of a complete, electrically isolated, RS - 232 dual transmitter/receiver. By combining many functions on two chips, the cost and complexity required for an isolated digital interface is greatly reduced. Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are all that are required to complete a 19.2k baud transceiver. Faster data rates are possible by using high speed optocouplers. In addition to the driving and receiving circuitry for the optocouplers, the chipset includes a push - pull transformer driver to supply power to the interface's isolated side.
The MAX250 and MAx251, together with four optocouplers and a transformer, form an isolated dual RS - 232 transmitter and receiver. The MAx250 connects to the non - isolated or logic side of the interface, translating logic signals to and from the optocouplers, while the MAx251 resides on the isolated side.
Features
- Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are required to complete a 19.2k baud transceiver
- Faster data rates are possible by using high speed optocouplers
- Single +5V operation
- A low power shutdown mode
- Output enable control for three - state operation
- Supplied in 14 lead DlP, 14 lead small outline and 20 leadless chip carrier packages
Applications
- High Noise Data Communications
- Industrial Communications
- Data Links To Analog Circuits
- Bridge Ground Differentials
- Isolated Data Interface
C1545583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |