XUNPU WAFER-WTB4.2-06PWZ
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-WTB4.2-06PWZ |
| LCSC Part # | C7588043 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 6POS 4.2mm |
| Datasheet | XUNPU WAFER-WTB4.2-06PWZ |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Connector Type | Right Angle | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Connector Type | Right Angle | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 280
280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2344 | $ 1.17 |
| 50+ | $ 0.1841 | $ 9.21 |
| 150+ | $ 0.1625 | $ 24.38 |
| 500+ | $ 0.1356 | $ 67.80 |
| 2,500+ | $ 0.1236 | $ 309.00 |
| 5,000+ | $ 0.1164 | $ 582.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Connector Type | Right Angle | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Connector Type | Right Angle | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
C7588043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



