LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec IPP052NE7N3G-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IPP052NE7N3G-VB
LCSC Part #
C7569128
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 80V 28.6A TO-220AB
DatasheetVBsemi Elec IPP052NE7N3G-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+150℃
Configuration-
Drain to Source Voltage80V
Output Capacitance(Coss)1.12nF
Current - Continuous Drain(Id)28.6A
Ciss-Input Capacitance3.855nF
Pd - Power Dissipation180W
Reverse Transfer Capacitance (Crss)376pF
RDS(on)7mΩ@10V
Number1 N-channel
Gate Charge(Qg)35.5nC@10V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel

Features

AI Translation
  • TrenchFET Power MOSFET
  • 100 % Rg and UIS Tested

Applications

AI Translation
  • Primary Side Switching
  • Synchronous Rectification
  • DC/AC Inverters
  • LED Backlighting