ICW ICW7815T3G
| Manufacturer | ICWAsian Brands |
| MPN | ICW7815T3G |
| LCSC Part # | C7544934 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 15V Positive Fixed TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ICW ICW7815T3G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Packaging | TO-263 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Packaging | TO-263 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The ICW7805/08/09/12/15 series are fixed-voltage three-terminal positive voltage regulator ICs, primarily used as fixed output voltage sources in various electronic equipment. The devices incorporate overtemperature, overcurrent, and safe operating area protection. With an appropriate external heatsink and adequate input voltage, the output current can exceed 1A. These devices can serve not only as fixed output voltage sources, but also — when configured with appropriate external components — deliver other required output voltages and currents.
Features
- Output current: >1A
- Minimal external components, highly versatile
- Built-in over-temperature and over-current protection
- Internal safe operating area compensation for output transistor
- Fixed output voltages: 5V / 8V / 9V / 12V / 15V
Applications
- 5V regulated output
- Voltage expansion application circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5016 | $ 0.50 |
| 200+ | $ 0.2001 | $ 40.02 |
| 500+ | $ 0.194 | $ 97.00 |
| 800+ | $ 0.191 | $ 152.80 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Packaging | TO-263 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ICW | |
| Packaging | TO-263 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The ICW7805/08/09/12/15 series are fixed-voltage three-terminal positive voltage regulator ICs, primarily used as fixed output voltage sources in various electronic equipment. The devices incorporate overtemperature, overcurrent, and safe operating area protection. With an appropriate external heatsink and adequate input voltage, the output current can exceed 1A. These devices can serve not only as fixed output voltage sources, but also — when configured with appropriate external components — deliver other required output voltages and currents.
Features
- Output current: >1A
- Minimal external components, highly versatile
- Built-in over-temperature and over-current protection
- Internal safe operating area compensation for output transistor
- Fixed output voltages: 5V / 8V / 9V / 12V / 15V
Applications
- 5V regulated output
- Voltage expansion application circuit
C7544934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

