FH 1210B106K160NT
| Manufacturer | FHAsian Brands |
| MPN | 1210B106K160NT |
| LCSC Part # | C7498596 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10uF 16V X7R 1210 |
| Datasheet | FH 1210B106K160NT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1701 | $ 0.17 |
| 10+ | $ 0.1319 | $ 1.32 |
| 30+ | $ 0.1156 | $ 3.47 |
| 100+ | $ 0.0952 | $ 9.52 |
| 500+ | $ 0.0861 | $ 43.05 |
| 1,000+ | $ 0.0806 | $ 80.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1210B106K160NT | FH | Alt. Packaging | 1210 | 735 | $ 0.1212 | ||
| 1210B106K250NT | FH | Similar | 1210 | 3,055 | $0.3196 $0.3436 | ||
| 1210B106K500NT | FH | Similar | 1210 | 27,230 | $0.2559 $0.2751 | ||
| 1210B106K250NT | FH | Similar | 1210 | 3,964 | $0.2008 $0.2159 | ||
| 1210B106K500NT | FH | Similar | 1210 | 36,545 | $0.2405 $0.2586 |



