LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS22SHE3_B/I

Manufacturer
MPN
SS22SHE3_B/I
LCSC Part #
C7369048
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
1 Independent 20V 550mV@2A 2A DO-214AC(SMA) Single Diodes RoHS
DatasheetVISHAY SS22SHE3_B/I
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)200uA@20V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified2A

Features

AI Translation
  • Low-profile package
  • Suitable for automatic placement
  • Low forward voltage drop, low power dissipation
  • High efficiency
  • High surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260°C
  • AEC-Q101 qualified parts available

Applications

AI Translation

For use in low-voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.