VICOR DCM2322T72S31A0T60
| Manufacturer | |
| MPN | DCM2322T72S31A0T60 |
| LCSC Part # | C7264722 |
| Packaging | DIP,24.8x22.8mm |
| Customer # | |
| Key Attributes | 28V 14V~72V DIP,24.8x22.8mm DC DC Converters RoHS |
| Datasheet | VICOR DCM2322T72S31A0T60 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP,24.8x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 3.6A | |
| Output Voltage | 28V | |
| Height | 7.21mm | |
| Ripple Noise | 251mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 100W | |
| Voltage - Supply | 14V~72V | |
| Capacitive Load(Max) | 5000uF | |
| Length | 24.84mm | |
| Width | 22.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP,24.8x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 3.6A | |
| Output Voltage | 28V | |
| Height | 7.21mm | |
| Ripple Noise | 251mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 100W | |
| Voltage - Supply | 14V~72V | |
| Capacitive Load(Max) | 5000uF | |
| Length | 24.84mm | |
| Width | 22.8mm |
Introduction
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 28.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load.
Leveraging the thermal and density benefits of ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Features
- Isolated, regulated DC-DC converter Up to 100W, 3.60A continuous
- 90.0% peak efficiency
- 401W/in³ power density
- Wide input range 14 - 72V DC
- Safety Extra Low Voltage (SELV) 28.0V nominal output
- 3000V DC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation:
- Array mode – Up to 8 units – 800W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array
- Enhanced V OUT regulation mode – Standalone 100W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Applications
- Rail Transportation
- Industrial Process Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP,24.8x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 3.6A | |
| Output Voltage | 28V | |
| Height | 7.21mm | |
| Ripple Noise | 251mVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 100W | |
| Voltage - Supply | 14V~72V | |
| Capacitive Load(Max) | 5000uF | |
| Length | 24.84mm | |
| Width | 22.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP,24.8x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 3.6A | |
| Output Voltage | 28V | |
| Height | 7.21mm | |
| Ripple Noise | 251mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 100W | |
| Voltage - Supply | 14V~72V | |
| Capacitive Load(Max) | 5000uF | |
| Length | 24.84mm | |
| Width | 22.8mm |
Introduction
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 28.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load.
Leveraging the thermal and density benefits of ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Features
- Isolated, regulated DC-DC converter Up to 100W, 3.60A continuous
- 90.0% peak efficiency
- 401W/in³ power density
- Wide input range 14 - 72V DC
- Safety Extra Low Voltage (SELV) 28.0V nominal output
- 3000V DC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation:
- Array mode – Up to 8 units – 800W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array
- Enhanced V OUT regulation mode – Standalone 100W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Applications
- Rail Transportation
- Industrial Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

