LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP M1A3P1000-1FG256I

Manufacturer
MPN
M1A3P1000-1FG256I
LCSC Part #
C7221088
Packaging
FPBGA-256(17x17)
Customer #
Key Attributes
177 FPBGA-256(17x17) FPGAs (Field Programmable Gate Array)
DatasheetMICROCHIP M1A3P1000-1FG256I
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerMICROCHIP
PackagingFPBGA-256(17x17)
Total RAM capacity147456bit
Number of I/O177

Introduction

AI Translation

ProASIC 3, the third-generation family of flash FPGAs, offers performance, density, and features beyond those of the ProASIC Plus family. Nonvolatile flash technology gives ProASIC 3 devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC 3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC 3 devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The A3P030 devices have no PLL or RAM support. ProASIC 3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. ProASIC 3 devices support the ARM Cortex-M1 processor. The ARM-enabled devices have ordering numbers that begin with M1A3P (Cortex-M1) and do not support AES decryption.

Features

AI Translation
  • High Capacity
    • 15K to 1M System Gates
    • Up to 144 Kbits of True Dual-Port SRAM
    • Up to 300 User I/Os
  • Reprogrammable Flash Technology
    • 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
    • Instant On Level 0 Support
    • Single-Chip Solution
    • Retains Programmed Design when Powered Off
  • High Performance
    • 350 MHz System Performance
    • 3.3V, 66 MHz 64-Bit PCI (A3P030 devices do not support this feature)
  • In-System Programming (ISP) and Security
    • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM-enabled ProASIC 3 devices) via JTAG (IEEE 1532–compliant)
    • FlashLock to Secure FPGA Contents
  • Low Power
    • Core Voltage for Low Power
    • Support for 1.5V-Only Systems
    • Low-Impedance Flash Switches
  • High-Performance Routing Hierarchy
    • Segmented, Hierarchical Routing and Clock Structure
  • Advanced I/O
    • 700 Mbps DDR, LVDS-Capable I/Os (A3P250 and above)
    • 1.5V, 1.8V, 2.5V, and 3.3V Mixed-Voltage Operation
    • Wide Range Power Supply Voltage Support per JESD8-B, Allowing I/Os to Operate from 2.7V to 3.6V
    • Bank-Selectable I/O Voltages—up to 4 Banks per Chip
    • Single-Ended I/O Standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/3.3V PCI-X, and LVCMOS 2.5V/ 5.0V Input
    • Differential I/O Standards: LVPECL, LVDS, B-LVDS, and M-LVDS (A3P250 and above)
    • I/O Registers on Input, Output, and Enable Paths
    • Hot-Swappable and Cold Sparing I/Os (Supported only by A3P030 devices)
    • Programmable Output Slew Rate and Drive Strength
    • Weak Pull-Up/-Down
    • IEEE 1149.1 (JTAG) Boundary Scan Test
    • Pin-Compatible Packages across the ProASIC 3 Family
  • Clock Conditioning Circuit (CCC) and PLL
    • Six CCC Blocks, One with an Integrated PLL
    • Configurable Phase-Shift, Multiply/Divide, Delay Capabilities and External Feedback
    • Wide Input Frequency Range (1.5 MHz to 350 MHz)
  • Embedded Memory
    • 1 Kbit of FlashROM User Nonvolatile Memory
    • SRAMs and FIFOs with Variable-Aspect-Ratio 4,608-Bit RAM Blocks (×1,×2,×4,×9, and ×18 organizations)
    • True Dual-Port SRAM (except ×18)
  • ARM Processor Support in ProASIC 3 FPGAs
    • M1 ProASIC 3 Devices—ARM Cortex-M1 Soft Processor Available with or without Debug