Schneider XS530BLPAM12
| Manufacturer | |
| MPN | XS530BLPAM12 |
| LCSC Part # | C7129232 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10mm Inductive Proximity Sensors |
| Datasheet | Schneider XS530BLPAM12 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 10mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 10mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 280.9556 | $ 280.96 |
| 200+ | $ 112.1034 | $ 22420.68 |
| 500+ | $ 108.3574 | $ 54178.70 |
| 1,000+ | $ 106.507 | $ 106507.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 10mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 10mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS530BLPAL2 | Schneider | - | 0 | $ 295.5928 | ||
| XS530BLPAL5 | Schneider | - | 0 | $ 451.9111 | ||
| XS530BLPBL2 | Schneider | - | 0 | $ 310.2773 | ||
| XSAV11373 | Schneider | - | 0 | $ 500.5657 | ||
| XSAV12373 | Schneider | - | 0 | $ 500.3384 | ||
| XS530BLPBL7 | Schneider | - | 0 | $ 357.5258 | ||
| XSAV12373TF | Schneider | - | 0 | $ 546.3088 | ||
| XSAV11373L10EX | Schneider | - | 0 | $ 502.403 | ||
| XSAV11373TF | Schneider | - | 0 | $ 762.7468 | ||
| XSAV11373EX | Schneider | - | 0 | $ 955.855 |

