TRACO POWER THM 30-1211
| Manufacturer | |
| MPN | THM 30-1211 |
| LCSC Part # | C7121985 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 5V 9V~18V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THM 30-1211 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 30W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 30W | |
| Voltage - Supply | 9V~18V |
Introduction
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Features
- Wide 2:1 input voltage
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Low leakage current < 2.5 μA
- Operating temperature -40°C to 80°C
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- High efficiency of up to 90%
Applications
- Medical equipment
- Transportation
- Control & measurement
- IGBT drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 165.5092 | $ 165.51 |
| 200+ | $ 66.0398 | $ 13207.96 |
| 500+ | $ 63.8333 | $ 31916.65 |
| 1,000+ | $ 62.7422 | $ 62742.20 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 30W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 30W | |
| Voltage - Supply | 9V~18V |
Introduction
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Features
- Wide 2:1 input voltage
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Low leakage current < 2.5 μA
- Operating temperature -40°C to 80°C
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- High efficiency of up to 90%
Applications
- Medical equipment
- Transportation
- Control & measurement
- IGBT drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

