VICOR V375A5T300BG
| Manufacturer | |
| MPN | V375A5T300BG |
| LCSC Part # | C7096026 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 5V 250V~425V DC DC Converters RoHS |
| Datasheet | VICOR V375A5T300BG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Conversion Efficiency | 83.3% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Output Voltage | 5V | |
| Height | 12.7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Conversion Efficiency | 83.3% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Output Voltage | 5V | |
| Height | 12.7mm | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Conversion Efficiency | 83.3% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Output Voltage | 5V | |
| Height | 12.7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Conversion Efficiency | 83.3% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

