LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider 9007ML04S0100 product image
Images for reference only

Schneider 9007ML04S0100

Manufacturer
MPN
9007ML04S0100
LCSC Part #
C7052895
Packaging
-
Customer #
Key Attributes
28V SPDT 120V Limit Switches
DatasheetSchneider 9007ML04S0100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 626.1732$ 626.17
200+$ 249.8474$ 49969.48
500+$ 241.4991$ 120749.55
1,000+$ 237.3741$ 237374.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerSchneider
Packaging-
Voltage Rating (DC)28V
Operating Temperature-
CircuitSPDT
Voltage Rating (AC)120V

Features

AI Translation
  • Limit switch, model 9007, 240 VAC 10A, ml + optional configuration