LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8507IDWR product image
Images for reference only

TI ADS8507IDWR

Manufacturer
MPN
ADS8507IDWR
LCSC Part #
C701697
Packaging
SOIC-28-300mil
Customer #
Key Attributes
4.75V~5.25V SOIC-28-300mil Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS8507IDWR
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.2104$ 25.21
200+$ 9.757$ 1951.40
500+$ 9.4145$ 4707.25
1,000+$ 9.2449$ 9244.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
InterfaceSerial port;Parallel port
Quiescent Current (Iq)4.8mA
Voltage - Supply4.75V~5.25V
Number of Channels-
Integral non - linearity3LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency-
FeaturesBipolar input;Synchronous triggering
Resolution(Bits)40kHz;16
S/N Ratio88dB
DNL (LSB)3LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS8507 is a complete low power, single 5-V supply, 16-bit sampling analog-to-digital (A/D) converter. It contains a complete 16-bit capacitor-based, successive approximation register (SAR) A/D converter with sample and hold, clock, reference, and data interface. The converter can be configured for a variety of input ranges including ±10 V, 4 V, and 5 V. For most input ranges, the input voltage can swing to 25 V or -25 V without damage to the converter. A SPI compatible serial interface allows data to be synchronized to an internal or external clock. A full parallel interface with BYTE select is also provided to allow the maximum system design flexibility. The ADS8507 is specified at 40 kHz sampling rate over the industrial -40°C to 85°C temperature range.

Features

AI Translation
  • 40-kHz Min Sampling Rate
  • 4-V, 5-V, and ±10-V Input Ranges
  • 89.9-dB SINAD with 10-kHz Input
  • ±1.5 LSB Max INL +1.5/-1 LSB Max DNL, 16-Bit No Missing Codes
  • ±5-mV BPZ, ±0.4 PPM/°C BPZ Drift
  • SPI Compatible Serial Output With Daisy-Chain (TAG) Feature
  • Single 5-V Analog Supply
  • Pin-Compatible With ADS7807 and 12-Bit ADS7806/8506
  • Uses Internal or External 2.5-V Reference
  • Low Power Dissipation – 24 mW Typ, 30 mW Max at 40 KSPS
  • 50-μW Max Power Down Mode
  • 28-Pin SO Package
  • Full Parallel Interface
  • 2's Comp or BTC Output Code

Applications

AI Translation
  • Industrial Process Control
  • Test Equipment
  • Medical Equipment
  • Data Acquisition Systems
  • Digital Signal Processing Instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS8507IDWTISOIC-28-300mil2$ 21.5376