LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM820B-1.6XTDB8G/TR product image
Images for reference only

SGMICRO SGM820B-1.6XTDB8G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM820B-1.6XTDB8G/TR
LCSC Part #
C699686
Packaging
TDFN-8L(3x3)
Customer #
Key Attributes
TDFN-8L(3x3) Microcontrollers
DatasheetSGMICRO SGM820B-1.6XTDB8G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3388$ 1.34
10+$ 1.0986$ 10.99
30+$ 0.9502$ 28.51
100+$ 0.7957$ 79.57
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSGMICRO
PackagingTDFN-8L(3x3)

Introduction

AI Translation

The SGM820 is a high-precision supervisory circuit with a programmable watchdog timer, achieving less than 1% undervoltage threshold accuracy over a -40°C to +125°C temperature range. It offers ten reset threshold voltage options, supporting voltage monitoring for 1.8V, 2.5V, 3V, 3.3V, and 5V rails. Its nRESET delay features high-precision delay timing. With its precise hysteresis characteristics, the device is well-suited for systems with tight tolerance requirements. The SGM820 incorporates a programmable watchdog timer, allowing users to program the timeout period via an external capacitor or factory default settings. In addition, users can disable the watchdog function through a logic pin to prevent unintended timeouts during development. The device is available in green TDFN-3×3-8L and TDFN-2×2-8L packages, with an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Precision fixed-threshold detection options: 1.8V, 2.5V, 3V, 3.3V, and 5V
  • High-accuracy voltage threshold (< 1%)
  • Hysteresis: 0.5% (typical)
  • Supply voltage range: 1.6V to 6.5V
  • Ultra-low supply current: 1.2μA (typical)
  • Factory-trimmed watchdog timeout and reset delay with ±15% accuracy
  • User-programmable watchdog timeout
  • Watchdog disable function
  • Manual reset input (nMR)
  • Open-drain nRESET output
  • Operating temperature range: -40℃ to +125℃
  • Available in Green TDFN-3×3-8L and TDFN-2×2-8L packages

Applications

AI Translation
  • Safety applications
  • Precision industrial systems
  • Controllers
  • DSPs, FPGAs, and ASICs