GeneSiC Semiconductor MBR20060CT
| Manufacturer | |
| MPN | MBR20060CT |
| LCSC Part # | C6987243 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 200A 60V 750mV@100A Diode Arrays RoHS |
| Datasheet | GeneSiC Semiconductor MBR20060CT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Voltage - Forward(Vf@If) | 750mV@100A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Voltage - Forward(Vf@If) | 750mV@100A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Reverse repetitive peak voltage (VRRM) range: 45 V ~ 100 V
- Insensitive to ESD
- Dual inline package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 208.456 | $ 208.46 |
| 200+ | $ 83.1755 | $ 16635.10 |
| 480+ | $ 80.3962 | $ 38590.18 |
| 1,000+ | $ 79.0232 | $ 79023.20 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Voltage - Forward(Vf@If) | 750mV@100A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Voltage - Forward(Vf@If) | 750mV@100A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Reverse repetitive peak voltage (VRRM) range: 45 V ~ 100 V
- Insensitive to ESD
- Dual inline package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

