SIEMENS 18CUC82WJ
| Manufacturer | |
| MPN | 18CUC82WJ |
| LCSC Part # | C6983630 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 18CUC82WJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 0, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, 24VAC 50 - 60Hz coil, combination type, 10A circuit breaker, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Features
AI Translation
- Non-reversing
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 3 - 12A
- 24VAC 50 - 60Hz coil
- Combination type
- 10A circuit breaker
- NEMA 4X Type 304 stainless steel enclosure
- Watertight, dusttight, and corrosion-resistant
- Extra-wide enclosure
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 0, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, 24VAC 50 - 60Hz coil, combination type, 10A circuit breaker, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Features
AI Translation
- Non-reversing
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 3 - 12A
- 24VAC 50 - 60Hz coil
- Combination type
- 10A circuit breaker
- NEMA 4X Type 304 stainless steel enclosure
- Watertight, dusttight, and corrosion-resistant
- Extra-wide enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

