SEI(Stackpole Electronics Inc.) RMCS0805FT2R00
| Manufacturer | |
| MPN | RMCS0805FT2R00 |
| LCSC Part # | C6978699 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2Ω ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT2R00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0301 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0114 | $ 11.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-072RL | YAGEO | 0805 | 164,100 | $ 0.0256 | ||
| AC0805FR-072RL | YAGEO | 0805 | 28,200 | $ 0.0162 | ||
| 0805W8F200KT5E | UNI-ROYAL | 0805 | 11,350 | $0.0160 $0.0161 | ||
| CQ05W8F200KT5E | UNI-ROYAL | 0805 | 4,800 | $ 0.0049 | ||
| CR0805-F/-2R00ELF | BOURNS | 0805 | 0 | $ 0.0055 | ||
| CR102R00F | Meritek | 0805 | 0 | $ 0.0199 | ||
| ERJ-6RQF2R0V | PANASONIC | 0805 | 0 | $ 0.0933 | ||
| RMCF0805FT2R00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW08052R00FNEA | VISHAY | 0805 | 0 | $ 0.0166 | ||
| CRCW08052R00FNEB | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08052R00FNTA | VISHAY | 0805 | 0 | $ 0.0225 | ||
| GR0805F2RT5G00 | GiantOhm | 0805 | 0 | $ 0.0023 | ||
| RTT052R00FTP | RALEC | 0805 | 0 | $ 0.0032 | ||
| NQ05W8F200KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0076 | ||
| CR-05FL7----2R | Viking | 0805 | 0 | $ 0.0029 | ||
| RC0805FR-072RP | YAGEO | 0805 | 0 | $ 0.0497 | ||
| AA0805FR-072RL | YAGEO | 0805 | 0 | $ 0.0137 | ||
| AR0805FR-072RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| SR0805FR-072RL | YAGEO | 0805 | 0 | $ 0.1289 | ||
| AF0805FR-072RL | YAGEO | 0805 | 0 | $ 0.0124 |

