LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCS0805FT2M61 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCS0805FT2M61

Manufacturer
MPN
RMCS0805FT2M61
LCSC Part #
C6978697
Packaging
0805
Customer #
Key Attributes
RES 2.61MΩ ±1% 125mW 0805
DatasheetSEI(Stackpole Electronics Inc.) RMCS0805FT2M61
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0301$ 0.03
200+$ 0.012$ 2.40
500+$ 0.0116$ 5.80
1,000+$ 0.0114$ 11.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Resistance2.61MΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0805FR-072M61LYAGEO08053,500$ 0.0021
0805W8F2614T5EUNI-ROYAL080570$ 0.0028
RMCF0805FT2M61SEI(Stackpole Electronics Inc.)08050$ 0.0053
RK73H2ARTTD2614FKOA08050$ 0.0244
AA0805FR-072M61LYAGEO08050$ 0.0098
HV732ATTD2614FKOA08050$ 0.101
CR102614FMeritek08050$ 0.0199
RCS2012F2614CSSamsung Electro-Mechanics08050$ 0.0106
RC2012F2614CSSamsung Electro-Mechanics08050$ 0.0161
CRCW08052M61FKEAVISHAY08050$ 0.0049
CRCW08052M61FKEBVISHAY08050$ 0.0083
CRCW08052M61FKTAVISHAY08050$ 0.0206
CRCW08052M61FKEACVISHAY08050$ 0.0068
CRCW08052M61FKEBCVISHAY08050$ 0.0068
RTT052614FTPRALEC08050$ 0.0032
WR08W2614FTLWalsin08050$ 0.0036
RC0805FR-072M61PYAGEO08050$ 0.0239
AC0805FR-072M61LYAGEO08050$ 0.0085
AR0805FR-072M61LYAGEO08050$ 0.0853
AF0805FR-072M61LYAGEO08050$ 0.0211