KEMET C0603C224K3RAC7867
| Manufacturer | |
| MPN | C0603C224K3RAC7867 |
| LCSC Part # | C696364 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220nF X7R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C224K3RAC7867 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 3,950
3,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0451 | $ 0.45 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.0332 | $ 9.96 |
| 1,000+ | $ 0.0303 | $ 30.30 |
| 4,000+ | $ 0.0279 | $ 111.60 |
| 8,000+ | $ 0.0267 | $ 213.60 |
| 20,000+ | $ 0.0264 | $ 528.00 |
| 40,000+ | $ 0.0263 | $ 1052.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10B224KA8NNNC | Samsung Electro-Mechanics | 0603 | 472,400 | $ 0.0169 | ||
| FN18X224K250PBG | PSA | 0603 | 296,200 | $ 0.0072 | ||
| 0603B224K250CT | Walsin | 0603 | 211,500 | $ 0.0134 | ||
| CGA0603X7R224K250JT | HRE | 0603 | 86,150 | $ 0.0086 | ||
| 0603B224K250NT | FH | 0603 | 79,600 | $ 0.0132 | ||
| CL10B224KA8NFNC | Samsung Electro-Mechanics | 0603 | 15,750 | $ 0.0101 | ||
| GRM188R71E224KA88D | muRata | 0603 | 9,850 | $ 0.0253 | ||
| CSA0603X7R224K250JT | HRE | 0603 | 5,800 | $ 0.008 | ||
| GCM188R71E224KA55D | muRata | 0603 | 5,780 | $ 0.0422 | ||
| C0603C224K3RACTU | KEMET | 0603 | 2,460 | $ 0.0443 | ||
| C0603C224K3RACAUTO | KEMET | 0603 | 2,380 | $ 0.0229 | ||
| CC0603KRX7R8BB224 | YAGEO | 0603 | 1,750 | $ 0.0222 | ||
| CGA3E1X7R1E224KT0Y0N | TDK | 0603 | 100 | $ 0.013 | ||
| GCJ188R71E224KA12D | muRata | 0603 | 20 | $ 0.0432 | ||
| 06033C224KAT2A | Kyocera AVX | 0603 | 0 | $ 0.0421 | ||
| CL10B224KA8VPNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0207 | ||
| TMK107B7224KAHT | Taiyo Yuden | 0603 | 0 | $ 0.0156 | ||
| TCC0603X7R224K250CT | CCTC | 0603 | 0 | $ 0.0045 | ||
| FCC0603B224K250CT | FOJAN | 0603 | 0 | $ 0.0039 | ||
| AC0603KRX7R8BB224 | YAGEO | 0603 | 0 | $ 0.0122 |



