LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412418124 product image
Images for reference only

Radiall R412418124

Manufacturer
MPN
R412418124
LCSC Part #
C6960927
Packaging
-
Customer #
Key Attributes
BNC RF Attenuator 18dB 3GHz 1W
DatasheetRadiall R412418124
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 197.3145$ 197.31
200+$ 78.7297$ 15745.94
500+$ 76.099$ 38049.50
1,000+$ 74.7988$ 74798.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-40℃~+85℃
Impedance50Ω
Attenuation Value18dB
Power(Watts)1W
Insertion Loss-
Frequency Range0Hz~3GHz

Introduction

AI Translation

Operating Frequency Range: DC-3 GHz Impedance: 50 Ω Nominal Attenuation: 18 dB Peak Power at 25℃ (1μs, 1%): 100 W Average Power at 25℃ (Natural Convection): 1 W Connector: BNC Male-Female, MIL-C39012 Weight: 12.84 g Operating Temperature Range: -40/+85 ℃ Storage Temperature Range: -40/+85 ℃