QST Products, LLC QT216S-16.000METV-T
| Manufacturer | |
| MPN | QT216S-16.000METV-T |
| LCSC Part # | C6959131 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±10ppm 8pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | QST Products, LLC QT216S-16.000METV-T |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic surface mount package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2745 | $ 1.27 |
| 200+ | $ 0.5092 | $ 101.84 |
| 500+ | $ 0.4926 | $ 246.30 |
| 1,000+ | $ 0.4835 | $ 483.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic surface mount package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X2C016000B81H-R | HELE | SMD2016-4P | 1,650 | $ 0.2847 | ||
| R916000238 | TROQ | SMD2016-4P | 510 | $ 0.0716 | ||
| 402F16011CKR | CTS | SMD2016-4P | 0 | $ 1.0302 | ||
| Q 16,0-JXS21-8-10/10-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.0108 | ||
| QT216S-16.000MEEV-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.2261 | ||
| 402F1601XIKR | CTS | SMD2016-4P | 0 | $ 0.9395 | ||
| 402F16012IKR | CTS | SMD2016-4P | 0 | $ 0.9395 | ||
| Q 16,0-JXS21-8-10/15-T1-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.0873 | ||
| QT216S-16.000MEIV-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.7285 | ||
| ABM11W-16.0000MHZ-8-B1U-T3 | ABRACON | SMD2016-4P | 0 | $ 0.6176 | ||
| E1SB16E000004E | HOSONIC | SMD2016-4P | 0 | $ 0.3752 | ||
| R2016-16.000-8-1010-TR-NS1 | Raltron | SMD2016-4P | 0 | $ 0.5728 | ||
| C1E-16.000-8-1010-R | AKER | SMD2016-4P | 0 | $ 0.8744 | ||
| SX20Y016000B81T002 | TKD | SMD2016-4P | 0 | $ 0.094 |

