iNRCORE PL8181
| Manufacturer | |
| MPN | PL8181 |
| LCSC Part # | C6952147 |
| Packaging | SMD,32.4x27.1mm |
| Customer # | |
| Key Attributes | FIXED IND 17.6uH 10.9A 12.3mΩ SMD,32.4x27.1mm |
| Datasheet | iNRCORE PL8181 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,32.4x27.1mm | |
| Current Rating | 10.9A | |
| Inductance | 17.6uH | |
| DC Resistance(DCR) | 12.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,32.4x27.1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10.9A | |
| Inductance | 17.6uH | |
| DC Resistance(DCR) | 12.3mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6646 | $ 18.66 |
| 195+ | $ 7.4475 | $ 1452.26 |
| 495+ | $ 7.1983 | $ 3563.16 |
| 1,005+ | $ 7.076 | $ 7111.38 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,32.4x27.1mm | |
| Current Rating | 10.9A | |
| Inductance | 17.6uH | |
| DC Resistance(DCR) | 12.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,32.4x27.1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10.9A | |
| Inductance | 17.6uH | |
| DC Resistance(DCR) | 12.3mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

