P-DUKE Technology, Inc. PDH03-12D05W
| Manufacturer | |
| MPN | PDH03-12D05W |
| LCSC Part # | C6949552 |
| Packaging | DIP,18.9x12.8mm |
| Customer # | |
| Key Attributes | DIP,18.9x12.8mm AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V | |
| Number of Outputs | 2 | |
| Output Voltage | 5V | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Output Voltage | 5V | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3021.8571 | $ 3021.86 |
| 200+ | $ 1205.7403 | $ 241148.06 |
| 500+ | $ 1165.4503 | $ 582725.15 |
| 1,000+ | $ 1145.5409 | $ 1145540.90 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V | |
| Number of Outputs | 2 | |
| Output Voltage | 5V | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Output Voltage | 5V | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

