PTTC(Polytronics Tech) P32-180SQ/MHIA
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | P32-180SQ/MHIA |
| LCSC Part # | C6948352 |
| Packaging | DIP,88.9x63.5mm |
| Customer # | |
| Key Attributes | 180V 15mA DIP,88.9x63.5mm AC DC Converters |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Output Voltage | 180V | |
| Output Current(Max) | 15mA | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 180V | |
| Output Current(Max) | 15mA | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 215.5244 | $ 215.52 |
| 200+ | $ 85.9965 | $ 17199.30 |
| 500+ | $ 83.1228 | $ 41561.40 |
| 1,000+ | $ 81.7029 | $ 81702.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Output Voltage | 180V | |
| Output Current(Max) | 15mA | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 180V | |
| Output Current(Max) | 15mA | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

